Image is representational - see manufacturer specifications

Nisshinbo Micro Devices Inc Authorized Distributor

NJM2135M

Audio Amp Speaker 1-CH Mono 0.4W Class-AB 8-Pin DMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Audio Amp Speaker 1-CH Mono 0.4W Class-AB 8-Pin DMP
Search Keywords: NJM2135M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Nisshinbo Micro Devices Inc
Part No: NJM2135M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542330001
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Function: Speaker
Dimension: 5 x 5 x 1.6 mm
Family: NJM2135
Maximum Dual Supply Voltage: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NJM2135M RoHS compliant?
Yes, NJM2135M is RoHS compliant.
What is the lead time for NJM2135M?
The standard lead time for NJM2135M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,320
Ships today, if you order in
Minimum Order Quantity:
50
12 Weeks can ship 1/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.3927
500
$0.3678
2,000
$0.3529
4,000
$0.3454
6,000
$0.3410
8,000
$0.3379
10,000
$0.3355
16,000 +
$0.3304
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!