- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- NJM2119M-TE3
NJM2119M-TE3
Nisshinbo Micro Devices Inc
OP Amp Dual GP ±18V/36V 8-Pin DMP
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
OP Amp Dual GP ±18V/36V 8-Pin DMP
Search Keywords: NJM2119MTE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2119M-TE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Maximum Dual Supply Voltage:±18 V
-
Family:NJM2119
-
Dimension:5 x 5 x 1.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,000
$0.893
4,000
$0.884
6,000
$0.875
8,000 +
$0.867
Click for Quote
Log in
to unlock special pricing