- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- NJM2119M-TE2
NJM2119M-TE2
Nisshinbo Micro Devices Inc
OP Amp Dual GP ±18V/36V 8-Pin DMP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
OP Amp Dual GP ±18V/36V 8-Pin DMP
Search Keywords: NJM2119MTE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2119M-TE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:5 x 5 x 1.6 mm
-
Family:NJM2119
-
Maximum Dual Supply Voltage:±18 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
500
$2.250
1,000
$2.147
1,500
$1.968
2,000
$1.514
6,000
$1.433
10,000
$1.362
50,000 +
$1.294
Click for Quote
Log in
to unlock special pricing