- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- NJM2115V-TE2
NJM2115V-TE2
Nisshinbo Micro Devices Inc
OP Amp Dual GP ±7V/14V 8-Pin SSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
OP Amp Dual GP ±7V/14V 8-Pin SSOP T/R
Search Keywords: NJM2115VTE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2115V-TE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:3.5 x 4.4 x 1.15 mm
-
Maximum Dual Supply Voltage:±7 V
-
Family:NJM2115
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
2,000
$0.237
4,000
$0.221
8,000
$0.207
16,000
$0.202
50,000 +
$0.181
Click for Quote
Log in
to unlock special pricing