Image is representational - see manufacturer specifications

Nisshinbo Micro Devices Inc Authorized Distributor

NJM2113M-TE3

Audio Amp Speaker 1-CH Mono 0.4W Class-AB 8-Pin DMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Audio Amp Speaker 1-CH Mono 0.4W Class-AB 8-Pin DMP
Search Keywords: NJM2113MTE3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Nisshinbo Micro Devices Inc
Part No: NJM2113M-TE3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542330000
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Family: NJM2113
Maximum Dual Supply Voltage: N/R
Dimension: 5 x 5 x 1.6 mm
Function: Speaker
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NJM2113M-TE3 RoHS compliant?
Yes, NJM2113M-TE3 is RoHS compliant.
What is the lead time for NJM2113M-TE3?
The standard lead time for NJM2113M-TE3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 3/10/27
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.391
4,000
$0.365
8,000
$0.342
16,000
$0.334
50,000 +
$0.300
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!