NJM2082L
Nisshinbo Micro Devices Inc
OP Amp Dual GP ±18V 8-Pin SIP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
OP Amp Dual GP ±18V 8-Pin SIP
Search Keywords: NJM2082L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2082L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:19 x 3 x 6.4 mm
-
Maximum Dual Supply Voltage:±18 V
-
Family:NJM2082
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,806
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$0.741
50
$0.703
100
$0.665
200
$0.637
500
$0.599
1,000
$0.451
1,500
$0.422
2,000 +
$0.413
Click for Quote
Log in
to unlock special pricing