- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- NJM2060M-TE1
NJM2060M-TE1
Nisshinbo Micro Devices Inc
OP Amp Quad GP ±18V 14-Pin DMP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
OP Amp Quad GP ±18V 14-Pin DMP T/R
Search Keywords: NJM2060MTE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2060M-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:10 x 5 x 1.6 mm
-
Maximum Dual Supply Voltage:±18 V
-
Family:NJM2060
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
500
$1.963
1,000
$1.208
1,500
$0.956
2,000 +
$0.937
Click for Quote
Log in
to unlock special pricing