NJM2060M
Nisshinbo Micro Devices Inc
OP Amp Quad GP ±18V 14-Pin DMP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
OP Amp Quad GP ±18V 14-Pin DMP
Search Keywords: NJM2060M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM2060M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Family:NJM2060
-
Dimension:10 x 5 x 1.6 mm
-
Maximum Dual Supply Voltage:±18 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
500
$1.963
1,000
$1.208
1,500
$0.956
2,000 +
$0.937
Click for Quote
Log in
to unlock special pricing