- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- NJM13403M-TE2
NJM13403M-TE2
Nisshinbo Micro Devices Inc
OP Amp Quad GP 14V 14-Pin DMP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
OP Amp Quad GP 14V 14-Pin DMP
Search Keywords: NJM13403MTE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJM13403M-TE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Family:NJM13403
-
Dimension:10 x 5 x 1.6 mm
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
2,000
$0.555
4,000
$0.518
8,000
$0.486
16,000
$0.474
50,000 +
$0.426
Click for Quote
Log in
to unlock special pricing