- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- NCD103M500Z5U
NIC Components
NCD103M500Z5U
Ceramic Capacitor - Radial - Z5U - 10000uF - 20% - 500VDC.
Accessories Notify Me
RoHS Compliant
Description
+
Ceramic Capacitor - Radial - Z5U - 10000uF - 20% - 500VDC.
Search Keywords: NCD103M500Z5U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NIC Components
-
Part No:NCD103M500Z5U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532230060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is NCD103M500Z5U RoHS compliant?
Yes, NCD103M500Z5U is RoHS compliant.
What is the lead time for NCD103M500Z5U?
The standard lead time for NCD103M500Z5U is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
9 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$1.670
50
$1.360
100
$0.762
250
$0.446
500
$0.368
1,000
$0.160
5,000
$0.130
10,000 +
$0.110
Click for Quote
Log in
to unlock special pricing