- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- UD2-5NE
Nexem
UD2-5NE
Signal Relay 5VDC 1A DPDT(10.6x6.5x5.45)mm SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 5VDC 1A DPDT(10.6x6.5x5.45)mm SMD
Search Keywords: UD25NE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:UD2-5NE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Termination Style:Gull Wing
-
Coil Current:20 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is UD2-5NE RoHS compliant?
Yes, UD2-5NE is RoHS compliant.
What is the lead time for UD2-5NE?
The standard lead time for UD2-5NE is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
715
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Order Increment:
50
25 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
50
$2.60
100
$2.27
150
$2.13
200
$2.10
250
$2.08
500
$2.02
750
$1.93
1,000 +
$1.73
Click for Quote
Log in
to unlock special pricing