Image is representational - see manufacturer specifications

Nexem Authorized Distributor

UD2-4.5SNUN

Signal Relay 4.5VDC 1A DPDT(10.6x6.8x6)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 4.5VDC 1A DPDT(10.6x6.8x6)mm SMD
Search Keywords: UD245SNUN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nexem
  • Part No:
    UD2-4.5SNUN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 8.4 x 5.5 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    22.22 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UD2-4.5SNUN RoHS compliant?
Yes, UD2-4.5SNUN is RoHS compliant.
What is the lead time for UD2-4.5SNUN?
The standard lead time for UD2-4.5SNUN is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks can ship 3/17/27
Backorder
Price (USD)
Qty
Unit Price
250
$1.738
500
$1.580
1,000
$1.390
2,500
$1.260
5,000
$1.130
10,000 +
$1.020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!