- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- UD2-4.5NU-L
Nexem
UD2-4.5NU-L
Signal Relay 4.5VDC 1A DPDT(10.6x6.5x5.45)mm SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 4.5VDC 1A DPDT(10.6x6.5x5.45)mm SMD
Search Keywords: UD245NUL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:UD2-4.5NU-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Coil Current:31 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is UD2-4.5NU-L RoHS compliant?
Yes, UD2-4.5NU-L is RoHS compliant.
What is the lead time for UD2-4.5NU-L?
The standard lead time for UD2-4.5NU-L is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
708
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
25 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
10
$3.13
25
$3.10
100
$2.17
300
$1.98
600
$1.90
900
$1.88
1,200 +
$1.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT