Image is representational - see manufacturer specifications

Nexem Authorized Distributor

UD2-12NU-L

Signal Relay 12VDC 1A DPDT(10.6x6.5x5.45)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Signal Relay 12VDC 1A DPDT(10.6x6.5x5.45)mm SMD
Search Keywords: UD212NUL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Nexem
Part No: UD2-12NU-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2400
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Mounting: Surface Mount
Operating Temperature: -40 to 85 °C
Termination Style: Gull Wing
Coil Current: 11.67 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UD2-12NU-L RoHS compliant?
Yes, UD2-12NU-L is RoHS compliant.
What is the lead time for UD2-12NU-L?
The standard lead time for UD2-12NU-L is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,600
Can Ship immediately
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
20 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$1.93
1,200
$1.92
1,800
$1.72
2,400 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!