Image is representational - see manufacturer specifications

Nexem Authorized Distributor

UD2-12NU

Signal Relay 12VDC 1A DPDT(10.6x6.5x5.45)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 12VDC 1A DPDT(10.6x6.5x5.45)mm SMD
Search Keywords: UD212NU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Nexem
Part No: UD2-12NU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Mounting: Surface Mount
Operating Temperature: -40 to 85 °C
Termination Style: Gull Wing
Coil Current: 11.67 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UD2-12NU RoHS compliant?
Yes, UD2-12NU is RoHS compliant.
What is the lead time for UD2-12NU?
The standard lead time for UD2-12NU is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,054
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.62
25
$2.20
100
$2.08
250
$2.05
500
$2.04
750
$2.03
1,000 +
$2.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!