- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- UB2-4.5NU
Description
+
Signal Relay 4.5VDC 1A DPDT(10.6x5.7x8.8)mm SMD
Search Keywords: UB245NU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:UB2-4.5NU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Coil Current:31 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 50
Stock lot only:
10
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Order Increment:
50
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$4.3087
50
$3.9170
100
$3.7210
150
$3.5350
200
$3.3580
250
$3.1900
500
$1.9630
750
$1.5540
1,000 +
$1.5230
Click for Quote
Log in
to unlock special pricing