- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- UB2-3SNUN-L
Description
+
Signal Relay 3VDC 1A DPDT(10.6x5.7x8.8)mm SMD
Search Keywords: UB23SNUNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:UB2-3SNUN-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Reel Pack:
800 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Coil Current:33.33 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
200
$2.64
400
$2.52
600
$2.31
800
$1.75
1,600
$1.58
3,200
$1.43
5,600
$1.28
10,400 +
$1.16
Click for Quote
Log in
to unlock special pricing