- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- UB2-12NUN-L7
Description
+
Signal Relay 12VDC 1A DPDT(10.6x7.4x8.8)mm SMD
Search Keywords: UB212NUNL7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:UB2-12NUN-L7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10.6 x 7.4 x 5.7 mm
-
Termination Style:Gull Wing
-
Coil Current:11.67 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,089
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$11.20
25
$6.69
100
$3.34
400
$3.18
800
$1.96
1,200
$1.55
1,600 +
$1.52
Click for Quote
Log in
to unlock special pricing