- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- UA2-3SNJ
Nexem
UA2-3SNJ
Signal Relay 3VDC 1A DPDT(10.6x5.7x8)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Signal Relay 3VDC 1A DPDT(10.6x5.7x8)mm THT
Search Keywords: UA23SNJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:UA2-3SNJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pin
-
Coil Current:33.33 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is UA2-3SNJ RoHS compliant?
Yes, UA2-3SNJ is RoHS compliant.
What is the lead time for UA2-3SNJ?
The standard lead time for UA2-3SNJ is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
10
$10.68
25
$6.37
100
$3.19
250
$3.03
500
$1.86
750
$1.47
1,000 +
$1.44
Click for Quote
Log in
to unlock special pricing