- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- UA2-12NU
Description
+
Relay - DPDT (2 Form C) - 1A - 250Vac/220Vdc - 12Vdc Coil
Search Keywords: UA212NU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:UA2-12NU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pin
-
Coil Current:11.67 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
200
Order Increment:
50
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
50
$1.75
100
$1.73
200
$1.70
400
$1.65
600
$1.64
800 +
$1.61
Click for Quote
Log in
to unlock special pricing