- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EF2-5NU
Description
+
Signal Relay 5VDC 1A DPDT(15x9.5x10)mm SMD
Search Keywords: EF25NU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:EF2-5NU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 7.5 x 10 mm
-
Termination Style:Gull Wing
-
Coil Current:10 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
493
Ships today, if you order in
MOQ for out of Stock Qty:
254
39 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$4.23
25
$3.19
100
$2.90
500
$2.70
1,015
$2.64
2,500
$2.60
5,000
$2.59
10,000 +
$2.58
Click for Quote
Log in
to unlock special pricing