- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EF2-4.5NUH-L
Description
+
The EF2-4.5NUH-L is a miniature signal relay with a 4.5 VDC coil, 2 Form C contacts, and a compact, minimum footprint package for surface mounting.
Search Keywords: EF245NUHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:EF2-4.5NUH-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Coil Current:11.11 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
344
Can Ship immediately
On Order:
1,000
can ship 7/27/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
250
$3.07
500
$1.89
750
$1.49
1,000 +
$1.46
Click for Quote
Log in
to unlock special pricing