- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EF2-24NUH
Description
+
Signal Relay 24VDC 1A DPDT(15x9.5x10)mm SMD
Search Keywords: EF224NUH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:EF2-24NUH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
35 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Coil Current:2.92 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
254
39 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
254
$5.34
508
$3.28
761
$2.60
1,015 +
$2.55
Click for Quote
Log in
to unlock special pricing