- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EF2-1.5SNU
Description
+
Signal Relay 1.5VDC 1A DPDT(15x9.5x10)mm SMD
Search Keywords: EF215SNU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:EF2-1.5SNU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:1.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 7.5 x 10 mm
-
Termination Style:Gull Wing
-
Coil Current:33.33 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
39 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
5
$15.02
25
$4.71
100
$4.47
254
$4.25
508
$2.61
761
$2.07
1,015 +
$2.03
Click for Quote
Log in
to unlock special pricing