- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EE2-4.5NUH-L
Description
+
Signal Relay 4.5VDC 2A DPDT(15x7.5x10)mm SMD
Search Keywords: EE245NUHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:EE2-4.5NUH-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Coil Current:31.03 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
39 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
10
$2.05
25
$1.95
100
$1.85
250
$1.76
500
$1.67
750
$1.59
1,000 +
$1.51
Click for Quote
Log in
to unlock special pricing