- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EE2-3TNUH
Description
+
Signal Relay 3VDC 2A DPDT(15x7.5x10)mm SMD
Search Keywords: EE23TNUH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:EE2-3TNUH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Coil Current:46.66 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,232
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
35
$2.48
70
$2.39
105
$2.34
140 +
$2.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT