- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EE2-24TNUX
Nexem
EE2-24TNUX
Signal Relay 24VDC 2A DPDT(15x7.5x10)mm SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 24VDC 2A DPDT(15x7.5x10)mm SMD
Search Keywords: EE224TNUX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:EE2-24TNUX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Coil Current:5.84 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is EE2-24TNUX RoHS compliant?
Yes, EE2-24TNUX is RoHS compliant.
What is the lead time for EE2-24TNUX?
The standard lead time for EE2-24TNUX is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
685
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
39 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
10
$11.62
25
$4.80
100
$4.07
254
$3.86
508
$2.38
761
$1.89
1,015 +
$1.85
Click for Quote
Log in
to unlock special pricing