Image is representational - see mfr. specs

ED2-3SNU

Nexem

ED2-3SNJ w/Trimmed leads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ED2-3SNJ w/Trimmed leads
Search Keywords: ED23SNU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nexem
  • Part No:
    ED2-3SNU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    N/A
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pin
  • Coil Current:
    N/A
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
39 Weeks can ship 3/3/27

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!