- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ED2-3NU
Description
+
ED2-3NJ w/Trimmed leads
Search Keywords: ED23NU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:ED2-3NU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pin
-
Coil Current:16.67 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,409
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$15.26
25
$4.51
100
$4.28
254
$4.08
508
$2.51
761
$1.99
1,015 +
$1.95
Click for Quote
Log in
to unlock special pricing