- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EC2-9SNJ
Description
+
Signal Relay 9VDC 2A DPDT(15x7.5x9.4)mm THT
Search Keywords: EC29SNJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:EC2-9SNJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pin
-
Coil Current:11.11 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
254
39 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
254
$2.74
508
$1.68
761
$1.34
1,015 +
$1.31
Click for Quote
Log in
to unlock special pricing