- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EC2-5SNJ
Description
+
Signal Relay 5VDC 2A DPDT(15x7.5x9.4)mm THT
Search Keywords: EC25SNJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:EC2-5SNJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pin
-
Coil Current:20 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
Minimum Order Quantity:
20
39 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
20
$4.98
35
$3.72
100
$1.29
500
$1.20
1,015
$1.12
2,500
$1.10
5,000 +
$1.08
Click for Quote
Log in
to unlock special pricing