Image is representational - see manufacturer specifications

Nexem Authorized Distributor

EC2-5NJ

The EC2-5NJ is a non-latching miniature signal relay with a 5 VDC nominal coil voltage and trimmed lead terminals.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The EC2-5NJ is a non-latching miniature signal relay with a 5 VDC nominal coil voltage and trimmed lead terminals.
Search Keywords: EC25NJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Nexem
Part No: EC2-5NJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: DPDT
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Termination Style: PC Pin
Coil Current: 28.09 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EC2-5NJ RoHS compliant?
Yes, EC2-5NJ is RoHS compliant.
What is the lead time for EC2-5NJ?
The standard lead time for EC2-5NJ is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
530   can ship 2/1/27
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
254
28 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.29
50
$2.52
100
$2.20
254
$2.01
508
$1.89
761
$1.80
1,015 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!