Image is representational - see manufacturer specifications

Nexem Authorized Distributor

EC2-24NU

EC2-24NJ w/Trimmed leads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
EC2-24NJ w/Trimmed leads
Search Keywords: EC224NU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Nexem
Part No: EC2-24NU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Termination Style: PC Pin
Coil Current: 8.33 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EC2-24NU RoHS compliant?
Yes, EC2-24NU is RoHS compliant.
What is the lead time for EC2-24NU?
The standard lead time for EC2-24NU is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,833   can ship 1/25/27
Minimum Order Quantity:
40
Order Increment:
40
27 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$2.87
80
$2.49
160
$2.32
320 +
$2.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!