- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EC2-12NU
Description
+
EC2-12NJ w/Trimmed leads
Search Keywords: EC212NU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:EC2-12NU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pin
-
Coil Current:11.67 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,079
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
20
$2.17
50
$1.88
100
$1.87
175
$1.79
350
$1.73
525
$1.67
700 +
$1.60
Click for Quote
Log in
to unlock special pricing