- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EB2-5TNU-L6
Description
+
Signal Relay 5VDC 1A DPDT(14.3x11.5x7.5)mm SMD
Search Keywords: EB25TNUL6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:EB2-5TNU-L6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1500 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Coil Current:28.09 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
39 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
375
$3.42
750
$2.10
1,125
$1.67
1,500 +
$1.63
Click for Quote
Log in
to unlock special pricing