help desk software
Image is representational - see mfr. specs

EB2-5NUH-L

Nexem

Signal Relay 5VDC 1A DPDT(14.3x9.3x7.5)mm SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 5VDC 1A DPDT(14.3x9.3x7.5)mm SMD
Search Keywords: EB25NUHL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nexem
  • Part No:
    EB2-5NUH-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    Gull Wing
  • Coil Current:
    28.08 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 217
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$14.04
25
$5.68
50
$2.67
100
$2.39
250
$2.23
500 +
$2.10
Click for Quote
Log in to unlock special pricing