Image is representational - see manufacturer specifications

Nexem Authorized Distributor

EB2-5-L

Signal Relay 5VDC 1A DPDT(14.3x11.5x7.5)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 5VDC 1A DPDT(14.3x11.5x7.5)mm SMD
Search Keywords: EB25L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nexem
  • Part No:
    EB2-5-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    Gull Wing
  • Coil Current:
    28.08 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EB2-5-L RoHS compliant?
Yes, EB2-5-L is RoHS compliant.
What is the lead time for EB2-5-L?
The standard lead time for EB2-5-L is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
42 Weeks can ship 7/19/27
Backorder
Price (USD)
Qty
Unit Price
1
$8.83
500
$2.10
1,000
$1.92
2,500
$1.74
5,000 +
$1.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!