- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EB2-3NU
Description
+
Signal Relay 3VDC 2A DPDT(14.3x9.3x7.5)mm SMD
Search Keywords: EB23NU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:EB2-3NU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Coil Current:46.66 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
280
Order Increment:
40
39 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
40
$2.43
80
$2.12
120
$2.11
160
$1.98
280
$1.92
520
$1.82
760
$1.75
1,000 +
$1.58
Click for Quote
Log in
to unlock special pricing