- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EB2-12TNU
Description
+
Signal Relay 12VDC 1A DPDT(14.3x11.5x7.5)mm SMD
Search Keywords: EB212TNU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:EB2-12TNU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Coil Current:11.67 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
745
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
39 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
3
$4.44
25
$3.52
100
$2.76
250
$2.55
500
$2.25
750
$2.24
1,000 +
$1.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT