- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EA2-5TNJ
EA2-5TNJ
Nexem
Signal Relay - 5VDC - 178Ohm - 1A - DPDT - 14.2x9.2x5.4mm - THT.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay - 5VDC - 178Ohm - 1A - DPDT - 14.2x9.2x5.4mm - THT.
Search Keywords: EA25TNJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:EA2-5TNJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Buy all 12 in-stock or the regular minimum order quantity of 40
On Order:
800
can ship 8/24/26
Stock lot only:
12
Minimum Order Quantity:
40
Order Increment:
40
26 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$2.475
40
$2.250
80
$2.220
160
$2.120
320 +
$1.980
Click for Quote
Log in
to unlock special pricing