- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- EA2-5NJ
Description
+
Signal Relay 5VDC 2A DPDT(14.2x9.2x5.4)mm THT
Search Keywords: EA25NJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nexem
-
Part No:EA2-5NJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pin
-
Coil Current:28.09 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
Price (USD)
Qty
Unit Price
40
$3.97
80
$3.89
160
$3.71
320 +
$2.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT