Image is representational - see mfr. specs

TFT Breakout Board

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
TFT Breakout Board
Search Keywords: NHDTFT40
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Newhaven Display
  • Part No:
    NHD-TFT40
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8534000095
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector Type:
    40-pin
  • Packaging Type:
    Bulk/Tray/Box
  • Operating Temperature:
    -40 to +85
  • Supply Voltage:
    5.0 V
  • Distribution 50K:
    4.88
  • Distribution 500:
    600.00
  • REACH Compliant?:
    Yes
  • CAGE CODE:
    7XUK2
  • Distribution 1K:
    5.50
  • Distribution 1-99:
    7.50
  • DIstribution 100K:
    4.50
  • Distribution 100:
    6.50
  • Operating Temp:
    (-)40 ~ (+)85
  • Distribution 10K:
    5.25
  • Is Part RoHS Compliant:
    Yes
  • Is Dry Pack Required?:
    No
  • Is Part STATIC Sensitive:
    Yes
  • Controller:
    None
  • Is Part LEAD(Pb) FREE:
    Yes
  • Distribution 5K:
    5.38
  • Distribution 3K:
    5.44
  • Voltage Supply:
    5.0 V
  • Distribution 25K:
    5.07
  • Moisture Sensitivity Level (MSL):
    Maintain in Room Temp.
  • INTERNATIONAL HARMONIZE CODE:
    8531.20.0020
  • NAFTA Compliant:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
Manufacturer Stock:
1,895 can ship
Minimum Order Quantity:
5
10 Weeks can ship 8/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.06
25
$9.73
50
$9.64
100
$9.57
250
$9.52
500
$9.50
1,000 +
$9.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!