Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-C160100DIZ-FSW-FBW

Chip on Glass- Graphic - 160 x 100 Pixels - 3V - I2C - Controller:ST-7528i - 14-Pin FPC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Chip on Glass- Graphic - 160 x 100 Pixels - 3V - I2C - Controller:ST-7528i - 14-Pin FPC
Search Keywords: NHDC160100DIZFSWFBW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-C160100DIZ-FSW-FBW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Background Color: White
Active Area: 39.98 x 24.98 mm
Backlight: LED - White
Back Light (LED): White
CAGE CODE: 7XUK2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-C160100DIZ-FSW-FBW RoHS compliant?
Yes, NHD-C160100DIZ-FSW-FBW is RoHS compliant.
What is the lead time for NHD-C160100DIZ-FSW-FBW?
The standard lead time for NHD-C160100DIZ-FSW-FBW is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.14
5
$22.05
10
$20.64
25
$20.30
50
$19.15
100
$18.14
250 +
$17.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!