- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-C12864WO-B1TGH#-M
NHD-C12864WO-B1TGH#-M
Newhaven Display
Chip on Glass- Graphic - 128 x 64 Pixels - 3.3V - Serial/ Parallel - Controller:ST7565P-G - 30-Pin / PCB
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Chip on Glass- Graphic - 128 x 64 Pixels - 3.3V - Serial/ Parallel - Controller:ST7565P-G - 30-Pin / PCB
Search Keywords: NHDC12864WOB1TGHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-C12864WO-B1TGH#-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:128 x 64 Pixels
-
LCD Type:STN
-
Display Mode:Transflective
-
Backlight:LED - White
-
Active Area:63.97 x 31.97 mm
-
Dimension:89.7 x 49.8 x 6.0 mm
-
Interface:Serial/ Parallel
-
Supply Voltage:3.3 V
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$36.64
5
$32.69
10
$32.61
25
$30.80
50
$29.11
100
$26.47
250 +
$25.76
Click for Quote
Log in
to unlock special pricing