Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-C12864WC-FSW-FBW-3V3-M

Chip on Glass- Graphic - 128 x 64 Pixels - 3.3V - Serial/Parallel - Controller:ST7565R - 30-Pin FPC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Chip on Glass- Graphic - 128 x 64 Pixels - 3.3V - Serial/Parallel - Controller:ST7565R - 30-Pin FPC
Search Keywords: NHDC12864WCFSWFBW3V3M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-C12864WC-FSW-FBW-3V3-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 128 x 64 Pixels
LCD Type: FSTN
Display Mode: Transflective
Data Color: Black
Background Color: White
Backlight: LED - White
Active Area: 51.2 x 25.6 mm
Dimension: 86.0 x 44.0 x 5.7 mm
Interface: Serial/Parallel
Supply Voltage: 3.3 V
Touchscreen: No
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-C12864WC-FSW-FBW-3V3-M RoHS compliant?
Yes, NHD-C12864WC-FSW-FBW-3V3-M is RoHS compliant.
What is the lead time for NHD-C12864WC-FSW-FBW-3V3-M?
The standard lead time for NHD-C12864WC-FSW-FBW-3V3-M is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 832
Can Ship immediately
Manufacturer Stock:
792 can ship
18 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.99
5
$22.42
10
$22.36
25
$22.05
50
$21.94
100
$21.89
250 +
$21.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!