- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-C12864LZ-FSW-FBW-3V3
Newhaven Display
NHD-C12864LZ-FSW-FBW-3V3
Chip on Glass- Graphic - 128 x 64 Pixels - 3.3V - Serial/Parallel - Controller:ST7565R-G - 28-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Chip on Glass- Graphic - 128 x 64 Pixels - 3.3V - Serial/Parallel - Controller:ST7565R-G - 28-Pin
Search Keywords: NHDC12864LZFSWFBW3V3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-C12864LZ-FSW-FBW-3V3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8524919000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Display Format: | 128 x 64 Pixels |
| LCD Type: | FSTN |
| Display Mode: | Transflective |
| Data Color: | Black |
| Background Color: | White |
| Backlight: | LED - White |
| Active Area: | 66.52 x 33.24 mm |
| Dimension: | 77.4 x 52.4 x 6.5 mm |
| Interface: | Serial/Parallel |
| Supply Voltage: | 3.3 V |
| Touchscreen: | No |
| Operating Temperature: | -20 to 70 °C |
Frequently Asked Questions
Is NHD-C12864LZ-FSW-FBW-3V3 RoHS compliant?
Yes, NHD-C12864LZ-FSW-FBW-3V3 is RoHS compliant.
What is the lead time for NHD-C12864LZ-FSW-FBW-3V3?
The standard lead time for NHD-C12864LZ-FSW-FBW-3V3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,240
Ships today, if you order in
Manufacturer Stock:
5,953
can ship
18 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1
$19.61
5
$17.61
10
$17.56
25
$17.43
50
$17.30
100
$17.22
250 +
$17.18
Click for Quote
Log in
to unlock special pricing