Image is representational - see manufacturer specifications

Newhaven Display Authorized Distributor

NHD-C12864GG-RN-GBW

Chip on Glass- Graphic - 128 x 64 Pixels - 3V - Parallel - Controller:ST-7565R - 29-Pin FPC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Chip on Glass- Graphic - 128 x 64 Pixels - 3V - Parallel - Controller:ST-7565R - 29-Pin FPC
Search Keywords: NHDC12864GGRNGBW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Newhaven Display
Part No: NHD-C12864GG-RN-GBW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8524919000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Display Format: 128 x 64 Pixels
LCD Type: STN
Display Mode: Reflective
Active Area: 47.34 x 23.66 mm
Dimension: 55.5 x 38 x 2.1 mm
Interface: Parallel
Supply Voltage: 3 V
Touchscreen: No
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NHD-C12864GG-RN-GBW RoHS compliant?
Yes, NHD-C12864GG-RN-GBW is RoHS compliant.
What is the lead time for NHD-C12864GG-RN-GBW?
The standard lead time for NHD-C12864GG-RN-GBW is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Can Ship immediately
Manufacturer Stock:
3,344 can ship
Minimum Order Quantity:
5
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.35
10
$14.14
25
$13.86
50
$13.65
100
$12.24
250
$11.99
500 +
$11.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!