- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-C12864B2Z-RN-FBW
Newhaven Display
NHD-C12864B2Z-RN-FBW
Chip on Glass- Graphic - 128 x 64 Pixels - 3.3V - Parallel - Controller:ST-7565R - 27-Pin FPC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-C12864B2Z-RN-FBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Display Format:128 x 64 Pixels
-
Resolution Standard:N/A
-
LCD Type:FSTN
-
Display Mode:Reflective
-
Data Color:Black
-
Background Color:Gray
-
Backlight:None
-
Active Area:39.64 x 19.6 mm
-
Dimension:48.0 x 36.0 x 2.0 mm
-
Interface:Parallel
-
Supply Voltage:3.3 V
-
Touchscreen:No
-
Operating Temperature:-20 to 70 °C