- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-C12864A1Z-FS(RGB)-FBW-
Newhaven Display
NHD-C12864A1Z-FS(RGB)-FBW-
Graphic Module FSTN Transflective 128x64Pixels 14-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Newhaven Display |
| Part No: | NHD-C12864A1Z-FS(RGB)-FBW- |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531200020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Display Format: | 128 x 64 |
| LCD Type: | FSTN |
| Display Mode: | Transflective (+) |
| Backlight: | LED - RGB |
| Active Area: | 66.52 x 33.24 mm |
| Dimension: | 80.0 x 54.0 x 10.2 mm |
| Supply Voltage: | 3.3 V |
| Touchscreen: | No |
| Operating Temperature: | -20 to 70 °C |