- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Graphic Modules ›
- NHD-C12864A1Z-FSB-FBW-HTT
Newhaven Display
NHD-C12864A1Z-FSB-FBW-HTT
Chip on Glass- Graphic + Heater - 128 x 64 Pixels - 3.3V - SPI - Controller:ST-7565V - 12-Pin / PCB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-C12864A1Z-FSB-FBW-HTT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Display Format:128 x 64 Pixels
-
Resolution Standard:N/A
-
LCD Type:FSTN
-
Display Mode:Transflective
-
Data Color:Black
-
Background Color:White
-
Backlight:LED - Blue
-
Active Area:66.52 x 33.24 mm
-
Dimension:80.0 x 54.0 x 10.2 mm
-
Interface:SPI
-
Supply Voltage:3.3 V
-
Touchscreen:No
-
Operating Temperature:-40 to +70 °C